Phoenix Contact ZAP 40 1212630 Crimp Tool Crimping Plier for Ferrule
- RS Stock No.:
- 129-597
- Mfr. Part No.:
- 1212630
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,177.93
(exc. VAT)
€1,448.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,177.93 |
*price indicative
- RS Stock No.:
- 129-597
- Mfr. Part No.:
- 1212630
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | Ferrule | |
| Height Safe | Yes | |
| Series | ZAP 40 | |
| Overall Length | 200mm | |
| Model Number | 1212630 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With Ferrule | ||
Height Safe Yes | ||
Series ZAP 40 | ||
Overall Length 200mm | ||
Model Number 1212630 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pneumatic crimping tool is designed for ferrules according to DIN standards, with a conductor cross section range of 0.25 to 4 mm2. Featuring trapezoid crimping and lateral entry, this tool ensures efficient and precise crimping for various applications.
Trapezoidal crimping for secure connections
Conductor range of 0.25 - 4 mm²
Efficient lateral entry design for ease of use
Complies with EU RoHS for environmental safety
Durable construction for long-term use
Ensures reliable and consistent crimps
Related links
- Phoenix Contact ZAP 100 1203259 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 T 1203262 Crimp Tool Crimping Plier for Ferrule
- CK Crimp Tool Crimping Plier for Uninsulated Terminal
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
- CK Crimp Tool Crimping Plier for Boot Lace Ferrules
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
