HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
- RS Stock No.:
- 248-4602
- Mfr. Part No.:
- 09990000851
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4,518.64
(exc. VAT)
€5,557.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4,518.64 | - |
| 5 + | €4,405.66 | 2% |
*price indicative
- RS Stock No.:
- 248-4602
- Mfr. Part No.:
- 09990000851
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connector | |
| Series | Han S | |
| Standards/Approvals | DIN 46235 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With Crimp Connector | ||
Series Han S | ||
Standards/Approvals DIN 46235 | ||
- COO (Country of Origin):
- DE
The Harting Crimping tool is the type of hand hydraulic tool. The conductor cross-section of hand hydraulic crimping tool is ranges from 10 to 70 mm².
Pressing force 60 kN
Crimp die acc. to DIN 46235 with pressing width 9
Related links
- CK Crimp Tool Crimping Plier for Uninsulated Terminal
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
- CK Crimp Tool Crimping Plier for Boot Lace Ferrules
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- Knipex Knipex 97 5267 Crimp Tool Crimping Plier for DT Contacts
- Phoenix Contact ZAP 40 1212630 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 1203259 Crimp Tool Crimping Plier for Ferrule
