Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry

Image representative of range

Subtotal (1 unit)*

€38.80

(exc. VAT)

€47.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.80

*price indicative

RS Stock No.:
673-918
Mfr. Part No.:
1600A02NE6
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Crimp Tool

Sub Type

Crimping Plier

Handle Type

Ergonomic

For Use With

Power Tools for trade And industry

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size AWG

5AWG

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

16mm²

Height Safe

Yes

Series

1600A0

Overall Length

180mm

Model Number

1600A02NE6

Adjustable Ratchet

Yes

Standards/Approvals

Tested up to 10, 000 volts and VDE-up to 1, 000 volts according to DIN EN/IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Insulated, Simple, Convenient VDE Crimping Plier, designed for safe and precise electrical work, offering nine adjustable steps for crimping ferrules ranging from 0.25 mm² to 16 mm². Made with a Durable pliers head from robust chrome vanadium steel, they ensure long-lasting performance and reliability.

Convenient and versatile

VDE certified up to 1 000 volts according to DIN EN/IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy