Phoenix Contact Crimpfox 1219092 0.5 - 1.5 mm² and 1.5 - 2.5 mm² Crimp Tool Crimp Insert for Connector
- RS Stock No.:
- 269-440
- Mfr. Part No.:
- 1219092
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.47
(exc. VAT)
€148.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.47 |
*price indicative
- RS Stock No.:
- 269-440
- Mfr. Part No.:
- 1219092
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Insert | |
| Product Type | Crimp Tool | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Height Safe | Yes | |
| Series | Crimpfox | |
| Overall Length | 114mm | |
| Model Number | 1219092 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Insert | ||
Product Type Crimp Tool | ||
For Use With Connector | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Height Safe Yes | ||
Series Crimpfox | ||
Overall Length 114mm | ||
Model Number 1219092 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimp insert is expertly designed for use with CRIMPFOX universal pliers, offering unparalleled reliability and efficiency. The insert is housed in a practical modular storage box that keeps it organized and easily accessible. With its durable construction and thoughtful design, this product ensures precision in every crimping task while meeting stringent safety and quality standards.
Accommodates multiple cross section sizes for versatile use
Packed in a modular storage box for convenient storage
Constructed from high quality materials for enhanced durability
Optimized for precise crimping to ensure reliable electrical connections
Lightweight design enhances portability without sacrificing strength
Meets safety and compliance standards for peace of mind
Related links
- Phoenix Contact Crimpfox 0.5 - 1.5 mm² and 1.5 - 2.5 mm² Crimp Die Crimp Insert for Shrink
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- Phoenix Contact Crimpfox DUO 16S 0.14 mm² to 16 mm² Crimp Tool for TWIN Ferrules Up To 2 mm² x 6 mm²
- Phoenix Contact CRIMPFOX-P CK 1.6 ER 2.5 OIC-L Crimp Tool Crimp Tool for CK 1.6-ER-OIC Rolled Contacts
- RS PRO 0.5-6.0 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
