NEMIQ NCX NCX I0560 0.5-6 mm² Crimp Tool Mechanical for Cable Lugs

Subtotal (1 unit)*

€70.00

(exc. VAT)

€86.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.00

*price indicative

RS Stock No.:
433-094
Distrelec Article No.:
303-72-173
Mfr. Part No.:
NCX I0560
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sub Type

Mechanical

Product Type

Crimp Tool

For Use With

Cable Lugs

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

0.5mm²

Series

NCX

Overall Length

235mm

Model Number

NCX I0560

Adjustable Ratchet

Yes

Standards/Approvals

RoHS 3 (2015/863)

COO (Country of Origin):
TW
The NEMIQ Crimp tool for insulated terminals 0.5 to 6mm² is symmetrical. Two additional pairs of NCXD crimping dies can be stored in the handles. The exchange of crimping dies is quick and easy with the release buttons on the front of the tool, requiring no other tools.

Cycle time 2 s

Suitable for Cable lugs and connectors

Construction or operation Mechanical

For component Insulated terminals

Compression shape Oval pressing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy