NEMIQ NCX NCX UF0510 Crimp Tool Mechanical for Cable Lugs
- RS Stock No.:
- 433-098
- Distrelec Article No.:
- 304-11-865
- Mfr. Part No.:
- NCX UF0510
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€70.00
(exc. VAT)
€86.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.00 |
*price indicative
- RS Stock No.:
- 433-098
- Distrelec Article No.:
- 304-11-865
- Mfr. Part No.:
- NCX UF0510
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Mechanical | |
| For Use With | Cable Lugs | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Series | NCX | |
| Overall Length | 235mm | |
| Model Number | NCX UF0510 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH No SVHC (Latest. 21 Jan 2025), ECCN (US) EAR99, RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Mechanical | ||
For Use With Cable Lugs | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Series NCX | ||
Overall Length 235mm | ||
Model Number NCX UF0510 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH No SVHC (Latest. 21 Jan 2025), ECCN (US) EAR99, RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- SE
Nemiq NCX Series Crimp Tool, 235mm Overall Length, Adjustable Ratchet - NCX UF0510
This crimp tool is a mechanical hand tool designed for forming secure terminations on cable lugs and connectors in professional electrical and industrial settings. It combines an adjustable ratchet mechanism with an ergonomic handle to support controlled force application during repetitive crimping tasks. The product conforms to specified regulatory listings and is intended for use where consistent crimp quality and operator comfort are required.
Features and Benefits:
• Adjustable ratchet ensures consistent crimp force and repeatable results
• Ergonomic handle reduces hand fatigue during extended use
• Mechanical operation requires no external power source for portability
• Conforms to listed regulatory categories for documented handling
• Ergonomic handle reduces hand fatigue during extended use
• Mechanical operation requires no external power source for portability
• Conforms to listed regulatory categories for documented handling
Applications
• Used with single and multi‑core cable lug installations
• Suitable for on‑site connector assembly and maintenance
• Ideal for field service electrical termination tasks
• Can be used for recurrent factory crimping operations
• Suitable for on‑site connector assembly and maintenance
• Ideal for field service electrical termination tasks
• Can be used for recurrent factory crimping operations
What type of connectors can it accommodate?
It accepts standard cable lugs and mating connectors designed for mechanical crimping.
How does the ratchet affect operation?
The adjustable ratchet controls the compression sequence to produce uniform crimps and prevent premature release.
What ergonomic features help during prolonged use?
The handle profile is shaped to improve grip comfort and reduce operator strain.
Which regulatory listings apply to handling and distribution?
It is listed under the specified EAR99 category and meets REACH considerations.
Related links
- NEMIQ NCX NCX I0560 Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX SOLAR Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX MC3 Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX F0560 Crimp Tool Roll Compression (Shrinking) for Cable Lugs
- NEMIQ NCX NCX F0110 Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX NCX E0510 Crimp Tool Trapezoid Compression for Cable End Sleeves
- NEMIQ NCX MC4 NCX MC4 Crimp Tool for Cable Lugs And Connectors, Solar Cell Connectors
- NEMIQ XLRG XLRG 317 Crimp Tool Mechanical for Screen Connector
