NEMIQ NCX NCX MC3 Crimp Tool Ratchet Model Mechanical for Cable Lugs

Subtotal (1 unit)*

€79.17

(exc. VAT)

€97.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.17

*price indicative

RS Stock No.:
433-095
Distrelec Article No.:
303-72-174
Mfr. Part No.:
NCX MC3
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sub Type

Ratchet Model Mechanical

Product Type

Crimp Tool

For Use With

Cable Lugs

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

14AWG

Minimum Wire Size mm²

2.5mm²

Series

NCX

Overall Length

235mm

Model Number

NCX MC3

Standards/Approvals

RoHS 3 (2015/863)

COO (Country of Origin):
TW

Nemiq NCX Series Crimp Tool, 14 AWG Minimum Wire Size, 10AWG Maximum Wire Size - NCX MC3


This crimp tool is designed for controlled compression of cable lugs in electrical wiring tasks. It operates as a ratchet mechanical device with an ergonomic handle to support repetitive work. The tool meets EAR99 and REACH classifications and is intended for use on cable lugs within specified conductor ranges.

Features and Benefits:


• Ratchet mechanism ensures complete crimp cycles for consistent joints
• Mechanical operation reduces dependence on external power sources
• Ergonomic handle minimises operator fatigue during prolonged use
• Supports 14 AWG to 10 AWG conductors for versatile application
• Compact overall length aids access in confined working spaces

Applications


• Used with cable lugs in domestic electrical installations
• Suitable for maintenance tasks on industrial control panels
• Ideal for on-site field wiring and repair operations
• Can be used for electrical contractor cabling work

What conductor sizes can it accommodate?


It crimps conductors from 14 AWG up to 10 AWG.

How does the ratchet mechanism affect operation?


The ratchet provides staged compression and prevents premature release until the crimp is complete.

Is the tool suitable for working in tight spaces?


Its overall length of 235 mm allows improved access in confined areas.

What handle characteristics aid user comfort?


The handle is shaped to provide an ergonomic grip for extended use.

Which consumables is it intended to work with?


It is specified for use with cable lugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy