TE Connectivity 2-525 2-525441-4 Crimp Tool Gauge for Hand Crimping Tools
- RS Stock No.:
- 470-905
- Distrelec Article No.:
- 303-18-079
- Mfr. Part No.:
- 2-525441-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-905
- Distrelec Article No.:
- 303-18-079
- Mfr. Part No.:
- 2-525441-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Gauge | |
| Product Type | Crimp Tool | |
| For Use With | Hand Crimping Tools | |
| Series | 2-525 | |
| Model Number | 2-525441-4 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Gauge | ||
Product Type Crimp Tool | ||
For Use With Hand Crimping Tools | ||
Series 2-525 | ||
Model Number 2-525441-4 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity service tooling product is expertly designed for precision and ease of use in hand crimping applications. This robust tool is essential for professionals seeking reliable performance and accuracy in their tooling processes. Equipped with a TE product specification, it ensures compliance with industry standards and regulations, making it a trusted choice for various applications. The manual operation of this gauge provides users with enhanced control, allowing for meticulous crimping that meets the highest quality expectations. This tool not only enhances efficiency but also simplifies the crimping process, making it a vital asset in any toolkit.
Engineered for outstanding performance in hand crimping tasks
Constructed with quality materials for durability and long-lasting use
Supports compliance with essential EU directives for environmental sustainability
Manual operation allows for enhanced user control and precision
Designed for versatility, applicable in a range of crimping applications
Low halogen content ensures alignment with safety standards
Related links
- TE Connectivity 58593 Crimp Tool Removable/Interchangeable for Hand Crimping Tools
- TE Connectivity, 2-52544 2 Way Hand Tool
- TE Connectivity 94767 947679-1 Crimp Tool Hand Crimp Tool for Hand Crimping Tools
- TE Connectivity 22551 2255144-1 Crimp Tool Mini Straight Action Hand Tool for Hand Crimping Tools
- TE Connectivity 01375 013750-000 Crimp Tool for Hand Crimping Tools
- TE Connectivity 69620 696201-1 Crimp Tool for Hand Crimping Tools
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
