Wurth Elektronik WR-MPC3 Crimp Tool Crimp Die Suitable for Rectangular Contact for WR-MPC3 Mini Applicator (Crimping

Image representative of range

Subtotal (1 unit)*

€564.65

(exc. VAT)

€694.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€564.65

*price indicative

RS Stock No.:
487-046
Distrelec Article No.:
300-49-706
Mfr. Part No.:
600662403001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Tool

Sub Type

Crimp Die Suitable for Rectangular Contact

For Use With

WR-MPC3 Mini Applicator (Crimping Tool)

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Series

WR-MPC3

Standards/Approvals

No

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy