RND RND 550 RND 550-00465 Hand Ratcheting Pliers for Non-Insulated Cable Lugs
- RS Stock No.:
- 491-760
- Mfr. Part No.:
- RND 550-00465
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-760
- Mfr. Part No.:
- RND 550-00465
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pliers | |
| For Use With | Non-Insulated Cable Lugs | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | RND 550 | |
| Model Number | RND 550-00465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pliers | ||
For Use With Non-Insulated Cable Lugs | ||
Operation Hand | ||
Ratcheting Yes | ||
Series RND 550 | ||
Model Number RND 550-00465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Crimping pliers for non-insulated cables are engineered for efficiency and precision, delivering exceptional performance in electrical connections. Designed with a distinct focus on usability, these pliers are suitable for a variety of cable sizes, including AWG 18-10 and DIN specifications. The robust construction ensures durability, making them an ideal choice for both professional electricians and DIY enthusiasts. This tool boasts a length of 215 mm, facilitating a comfortable grip for extended use. Weighing in at a manageable 500g, it is light enough to handle with ease yet heavy-duty enough to tackle the most demanding tasks. With a blend of practicality and quality, these crimping pliers stand out as a reliable addition to your toolkit.
Designed for crimping non-insulated terminals effectively
Accommodates a variety of cable sizes for versatile use
Sturdy build assures long-lasting performance
Lightweight body provides ease of handling without sacrificing strength
Facilitates quick and accurate connections, saving you time on projects
Easy to store and maintain, ensuring the tool remains in optimal condition
Accommodates a variety of cable sizes for versatile use
Sturdy build assures long-lasting performance
Lightweight body provides ease of handling without sacrificing strength
Facilitates quick and accurate connections, saving you time on projects
Easy to store and maintain, ensuring the tool remains in optimal condition
Related links
- RND RND 550 RND 550-00177 Hand Ratcheting Pliers for Coaxial Cables
- RND RND 550 RND 550-00478 Hand Ratcheting Crimp Tool for Coaxial Connectors
- RND RND 550 RND 550-00531 Hand Crimp Tool for Off Set Plug
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- RND
- RND RND 550 Cable Tie
- RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RND RND 550-00247 ESD Safe 2 mm With Long Lasting Side cutter