TE Connectivity AMP M12 1-2823558-4 Crimp Tool
- RS Stock No.:
- 526-356
- Distrelec Article No.:
- 303-85-060
- Mfr. Part No.:
- 1-2823558-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,683.92
(exc. VAT)
€2,071.22
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,683.92 |
*price indicative
- RS Stock No.:
- 526-356
- Distrelec Article No.:
- 303-85-060
- Mfr. Part No.:
- 1-2823558-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Series | AMP M12 | |
| Model Number | 1-2823558-4 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Series AMP M12 | ||
Model Number 1-2823558-4 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp tooling solution is designed specifically for robust and efficient manual crimping processes. With an operator releasable and adjustable ratchet configuration, it ensures precision and versatility for a range of applications. The removable and interchangeable die set type enhances adaptability, allowing users to seamlessly switch between various jobs with minimal downtime. This hand crimping tool is well-suited for professional use, combining reliability with superior performance, making it a preferred choice for technicians and engineers alike. It embodies a commitment to quality, providing users with the confidence to achieve consistent results when handling crimping tasks. Engineered for convenience, this tool aligns perfectly with the AMP M12 series, epitomising excellence in crimping technology.
Designed for superior manual crimping efficiency
Features an operator releasable ratchet for ease of use
Fits seamlessly with a variety of compatible die sets
Bright, user-friendly design enhances visibility during use
Constructed to withstand rigorous working conditions
Facilitates quick adjustments to accommodate different wire sizes
A staple for any professional toolset, ensuring high-quality crimping
Promotes safe usage with clearly defined handling instructions
Related links
- TE Connectivity 2-525 2-525441-4 Crimp Tool Gauge for Hand Crimping Tools
- TE Connectivity 1-456409-4 Crimp Tool Wire Crimper
- TE Connectivity 4680 Crimp Tool Anvil
- TE Connectivity, Ocean Crimp Tool Positioner
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- TE Connectivity, Mini CERTI-LOK Locator
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- MECATRACTION AC100 4 to 10mm² Crimp Tool Tool
