MECATRACTION AC100 Crimp Tool Tool
- RS Stock No.:
- 677-009
- Mfr. Part No.:
- AC100T
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€1,143.60
(exc. VAT)
€1,406.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,143.60 |
*price indicative
- RS Stock No.:
- 677-009
- Mfr. Part No.:
- AC100T
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Tool | |
| Product Type | Crimp Tool | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Series | AC100 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Tool | ||
Product Type Crimp Tool | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 10mm² | ||
Series AC100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MECATRACTION Crimping tool is designed for crimping end sleeves from 4 to 10 mm², providing easy crimping for medium and large series. It operates with a working pressure range of 4 to 6 bars.
Hands remain free for handling
Foot operated
Related links
- Facom Crimp Tool Crimp Tool
- TE Connectivity 234169 Crimp Tool Crimp Tool
- Virax 2535 253572 Crimp Tool Tool Case for Stainless Steel
- Virax 2535 253570 Crimp Tool Tool for Stainless Steel
- MECATRACTION Coaxial Type Crimp Tool
- MECATRACTION Coaxial Type Crimp Tool
- Virax 2535 253569 Crimp Tool Tool for Stainless Steel
- Virax 2535 253568 Crimp Tool Tool for Stainless Steel
