SAM Plier Crimping Plier for Protective End Caps

Subtotal (1 unit)*

€190.61

(exc. VAT)

€234.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.61

*price indicative

RS Stock No.:
666-457
Mfr. Part No.:
241-37N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Crimping Plier

Product Type

Plier

For Use With

Protective End Caps

Overall Length

195mm

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Metal body stripping pliers are engineered for precision and durability, making them an essential tool for professionals and DIY enthusiasts alike. Designed specifically for crimping protective end caps, these pliers offer a robust metal construction that ensures long-lasting performance. With an ergonomic design, the pliers not only facilitate ease of use but also enhance grip, minimising hand fatigue during extensive tasks. Weighing in at 0.950 kg and featuring a well-thought-out design, these stripping pliers achieve effective results in various electrical applications, ensuring reliability and efficiency on any job site.

Bi material crimping pliers tailored for protective end caps

Lightweight design at 0.950 kg for easy handling

Width of 145 mm provides compatibility with various workspaces

Total length of 195 mm enables effective leverage during use

Height of 70 mm ensures Compact storage and transport

Manufactured with a metal body for enhanced durability

Supported by SAM TOOL guarantee for user confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy