SAM 241-42-FME 241-42-FME Crimp Tool Crimping Plier for Stripping Cables
- RS Stock No.:
- 210-380
- Mfr. Part No.:
- 241-42-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 210-380
- Mfr. Part No.:
- 241-42-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | Stripping Cables | |
| Minimum Wire Size AWG | 30AWG | |
| Series | 241-42-FME | |
| Overall Length | 230mm | |
| Model Number | 241-42-FME | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With Stripping Cables | ||
Minimum Wire Size AWG 30AWG | ||
Series 241-42-FME | ||
Overall Length 230mm | ||
Model Number 241-42-FME | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
241-42-FME
The SAM Outillage Crimping plier is an essential tool for anyone working with electrical terminals and cables. Designed with user safety in mind, this tool prevents accidental drops, enhancing both productivity and safety on the job. Its ergonomic design features burnished metal sheathed arms that offer durability and comfort during prolonged use. With capabilities for crimping and stripping wires from 0.75 to 6 mm², it's adept at handling various tasks, making it indispensable for professionals and DIY enthusiasts alike.
Multiple functions for crimping terminals and stripping cables
Lightweight design at 310 g enhances portability
Backed by a lifetime guarantee under normal usage conditions
Related links
- SAM 241 241-42 Crimp Tool Plier for Cables
- CK Crimp Tool Crimping Plier for Uninsulated Terminal
- CK Crimp Tool Crimping Plier for Boot Lace Ferrules
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- Phoenix Contact ZAP 40 1212630 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 1203259 Crimp Tool Crimping Plier for Ferrule
