L-Com HT Crimp Tool for Crimping Operation
- RS Stock No.:
- 671-840
- Mfr. Part No.:
- HT-CRIMP03
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€91.72
(exc. VAT)
€112.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.72 |
*price indicative
- RS Stock No.:
- 671-840
- Mfr. Part No.:
- HT-CRIMP03
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Crimp Tool | |
| For Use With | Crimping Operation | |
| Series | HT | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Crimp Tool | ||
For Use With Crimping Operation | ||
Series HT | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Deluxe Coaxial Crimp Tool designed for precision crimping of coaxial connectors across multiple cable types. The tool includes removable die sets that allow users to switch between common crimp dimensions. The ratchet mechanism ensures consistent pressure during operation, making it suitable for professional cable assembly and repair.
Hex die sizes 0.100 to 0.429 inch
Compatible with RG8 to RG213 cable types
Full cycle ratchet handle reduces fatigue
Related links
- L-Com HT Series 7-Piece
- L-Com, HT Connector Seal for use with General Purpose
- L-Com HT Series Coaxial Wire Stripper, 66.04mm Overall
- Molex 6400 Crimp Tool for Crimping
- Roline 19.06 19.06.1048 Crimp Tool for Crimping Modular Plug
- Molex 1929 Crimp Tool for Crimping Non-insulated 8 AWG Thru 4/0 Terminals
- HellermannTyton HT Series, Solar Connector Crimp Tool
- RS PRO Crimp Tool Frame Crimping Tool Frame for Crimping Tool Frame
