Molex 6400 Crimp Tool for Crimping
- RS Stock No.:
- 683-617
- Mfr. Part No.:
- 64001-0600
- Manufacturer:
- Molex
Subtotal (1 unit)*
€817.21
(exc. VAT)
€1,005.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €817.21 |
*price indicative
- RS Stock No.:
- 683-617
- Mfr. Part No.:
- 64001-0600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Crimping | |
| Series | 6400 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Crimping | ||
Series 6400 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- SE
The Molex hand crimp tool is expertly engineered to provide exceptional crimping performance for a variety of applications. Designed for manual operation, this versatile tool ensures precise and consistent application of force, facilitating reliable connections for both closed-end insulated splices and various wire gauges. With its global geographic reach, the hand crimp tool boasts a sturdy construction ideal for daily use in diverse working environments. Its ergonomic design enhances user comfort, making it suitable for extended usage without sacrificing effectiveness.
Active status ensures continued support and availability
Falls under the Crimp Presses and Crimp Hand Tools category
Constructed for manual operation, promoting user control and accuracy
Type RHT tool, known for its reliability in various crimping tasks
Global applicability, making it ideal for diverse markets and regions
Compliant with industry standards such as IPC 1752A Class C and Class D, ensuring credibility
Backed by a warranty disclaimer to inform users about compatibility requirements
Related links
- Molex 6400 Crimp Tool for Crimping
- Molex 1929 Crimp Tool for Crimping Non-insulated 8 AWG Thru 4/0 Terminals
- Roline 19.06 19.06.1048 Crimp Tool for Crimping Modular Plug
- L-Com HT Crimp Tool for Crimping Operation
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- Phoenix Contact Crimpfox CRIMPFOX MT 2,5 Crimp Tool Crimp Tool for For Crimping conductors to the module female Contacts
- RS PRO Crimp Tool Frame Crimping Tool Frame for Crimping Tool Frame
- Wurth Elektronik ConTOOL Crimp Tool Applicator Kit for Crimping Tools for ConTOOL Applicator Kit for ConWTB Tools
