L-Com HT Series Coaxial Wire Stripper, 66.04mm Overall
- RS Stock No.:
- 664-158
- Mfr. Part No.:
- HT-STRIP400-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€106.04
(exc. VAT)
€130.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.04 |
*price indicative
- RS Stock No.:
- 664-158
- Mfr. Part No.:
- HT-STRIP400-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Wire Stripper | |
| Overall Length | 66.04mm | |
| Standards/Approvals | RoHS | |
| Series | HT | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Wire Stripper | ||
Overall Length 66.04mm | ||
Standards/Approvals RoHS | ||
Series HT | ||
Cable Type Coaxial | ||
- COO (Country of Origin):
- TW
The L-Com Strip Tool is engineered for fast and accurate preparation of 400-Series coaxial cables. It trims the jacket, shield, and insulation in one step by simply inserting the cable and rotating the tool a few times. This handheld device is a professional-grade alternative to the Times Microwave ST-400EZ strip tool.
Designed for 400 Series coaxial cable
Removes jacket shield and insulation in one step
Replaceable blades for extended tool life
Related links
- L-Com AT Series Coaxial Wire Stripper, 4 → 12 mm
- L-Com HT Series 7-Piece
- Bahco 3417 A Series Coaxial Wire Stripper 110mm Overall
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 → 5.5 mm
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 → 14.3 mm
