MECATRACTION MC Crimp Tool & Wire Stripper Crimping Machine for PVC Insulated Wires
- RS Stock No.:
- 677-000
- Mfr. Part No.:
- MC25
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€13,762.80
(exc. VAT)
€16,928.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,762.80 |
*price indicative
- RS Stock No.:
- 677-000
- Mfr. Part No.:
- MC25
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Crimping Machine | |
| Product Type | Crimp Tool & Wire Stripper | |
| For Use With | PVC Insulated Wires | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | MC | |
| Overall Length | 320mm | |
| Standards/Approvals | NF C63-023 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Crimping Machine | ||
Product Type Crimp Tool & Wire Stripper | ||
For Use With PVC Insulated Wires | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Series MC | ||
Overall Length 320mm | ||
Standards/Approvals NF C63-023 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MECATRACTION Automatic machine strips PVC pre-insulated wires and crimps pre-insulated end sleeves tape mounted from 0.5 to 2.5 mm². It crimps end sleeves in compliance with NFC63-023 and DIN 46228 standards. The machine is delivered with five loading units, five crimping inserts, and five spare separators.
Main supply is 220V to 50 Hz
Cycle is approximate 1.5s
Conductor size changing is approximate 10s
Counter is LCD display
Related links
- Phoenix Contact 0, CF CRIMPHANDY 1 Crimp Tool Crimping Machine for PVC Insulated Conductors
- Phoenix Contact CF CRIMPHANDY 1212463 Crimp Tool Crimping Machine for PVC Insulated Conductors
- Phoenix Contact CF CRIMPHANDY 1212464 Crimp Tool Crimping Machine for PVC Insulated Conductors
- MECATRACTION EC Crimp Tool Crimping Machine for Contacts
- Weidmüller Stripax Series Insulated Insulated Crimp Tool & Wire Stripper 210mm Overall
- Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- RS PRO Flat 0.08 → 2.5 mm²
