TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool

Subtotal (1 unit)*

€292.88

(exc. VAT)

€360.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€292.88

*price indicative

RS Stock No.:
678-382
Mfr. Part No.:
90684-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Commercial Crimp Tooling

Product Type

Hand Crimping Tool

For Use With

Hand Crimping Tool

Handle Type

Manual

Height Safe

No

Series

SDE F DYNAMIC D3000

Model Number

90684-2

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Crimp tool is engineered for precision crimping of terminals and wires, ensuring optimal tensile strength, mechanical stability, and electrical conductivity. Its innovative design incorporates bottoming dies that guarantee consistent crimp force across various applications. By utilising a ratchet mechanism, this essential tool maintains the required handle pressure throughout the crimping process, ensuring repeatable results. With factory calibrated settings, the CERTI CRIMP tool supports users in achieving the EXACT compression needed for high quality connections. This combination of technology and design is essential for achieving reliable performance in demanding environments.

Precision crimping ensures optimal performance for a variety of terminals and wires

Bottoming dies provide consistent crimp force within a specification of 0.025 mm

Factory set handle pressure guarantees repeatable results across applications

Ratchet system helps operators ensure die bottoming before the tool can be opened

Tools include a Certificate of Certification for traceable quality assurance

Designed for easy calibration and adjustment to maintain crimp integrity

Crimp configuration is standardised for optimal mechanical and electrical performance

Long term consistency is supported through regular maintenance and certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy