TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires

Image representative of range

Subtotal (1 unit)*

€2,613.04

(exc. VAT)

€3,214.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,613.04

*price indicative

RS Stock No.:
677-504
Mfr. Part No.:
755342-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hand Crimping Tool

Sub Type

Premium Crimp Tooling

For Use With

Cable And Wires

Series

AMP

Model Number

749069-2

Adjustable Ratchet

No

COO (Country of Origin):
US
The TE Connectivity Crimp Tooling is a fixed, non-adjustable hand crimping tool designed for consistent, high-quality crimps. With no releasable or adjustable parts, it ensures reliable and precise performance, Ideal for high-volume applications where durability and uniformity are crucial. It’s compatible with both battery-powered and manual operation, offering versatile use in various industrial and commercial tasks.

Double Action Hand Tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy