TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool

Subtotal (1 unit)*

€572.76

(exc. VAT)

€704.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€572.76

*price indicative

RS Stock No.:
680-345
Mfr. Part No.:
90575-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hand Crimping Tool

Sub Type

Commercial Crimp Tooling

Handle Type

Manual

For Use With

Hand Crimping Tool

Height Safe

No

Series

AMP

Model Number

90575-1

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Crimp Tool delivers exceptional crimping performance essential for applications requiring a reliable electrical connection. Engineered with proprietary bottoming dies, this tool ensures that crimp components consistently achieve optimum compression, enhancing tensile strength, mechanical stability, and electrical conductivity. The designed handle pressure is calibrated during manufacturing to facilitate precise crimping, which is VITAL for repeatability in production environments. With a focus on maintaining long term performance, this tool includes a Certificate of Certification, providing verifiable assurance of quality and reliability in every application.

Utilises bottoming dies to guarantee repeatable crimping performance

Calibrated handle pressure ensures consistent crimp quality across various Terminal and wire combinations

Includes a Certificate of Certification to document tool performance and compliance

Enhanced with a ratchet mechanism for operator safety ensuring die bottoms before the tool opens

Designed for effortless verification of crimp dimensions through measurement or gauging

Regular maintenance and recertification promote sustained accuracy and reliability in crimping applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy