TE Connectivity 584 58433-2 Tool Hand Crimping Tool for PRO-Crimper Hand Tool
- RS Stock No.:
- 679-222
- Mfr. Part No.:
- 58433-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€249.29
(exc. VAT)
€306.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.29 |
*price indicative
- RS Stock No.:
- 679-222
- Mfr. Part No.:
- 58433-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tool | |
| Sub Type | Hand Crimping Tool | |
| For Use With | PRO-Crimper Hand Tool | |
| Series | 584 | |
| Model Number | 58433-2 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tool | ||
Sub Type Hand Crimping Tool | ||
For Use With PRO-Crimper Hand Tool | ||
Series 584 | ||
Model Number 58433-2 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tools provide the versatility of general-purpose service tools along with the reliability and ease of use of many premium grade tools. Commercial die assemblies are designed to meet the wire crimp height requirements per the applicable TEC application specifications. Commercial handle assemblies permit the interchange of die assemblies and an adjustable ratcheting feature. Users are responsible for adjusting the ratchet to obtain the correct crimp height. Commercial tools require a greater amount of user dexterity than Premium crimp tools.
Ratchet control provides complete crimping cycle
Emergency ratchet release
Angled head provides a comfortable hand and wrist position
One tool with over 75 interchangeable die sets can crimp many different types of connectors
Accommodates multiple Terminal sizes in one die set
Precision construction of Durable high-carbon steel
Extra strength pivot pins provide greater
Produced under a quality management system certified to ISO 9001
Related links
- TE Connectivity 90120 90120 Hand Crimping Tool Hand Tool for PRO-Crimper Hand Tool
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade Tool for PRO-CrimpER III Hand Crimping Tool Frame 354940-1
- TE Connectivity 6905 690575-1 Tool Anvil for PRO-Crimper Hand Tool
- TE Connectivity Pro-Crimper III Crimp Tool Hand Crimping Tool Assembly for MR Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die
- TE Connectivity AMP Tool Hand Crimping Tool
- TE Connectivity PRO-CRIMPER 90574-1 Hand Crimping Tool Crimper for Universal II Connectors
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
