TE Connectivity PRO-CRIMPER 90574-1 Hand Crimping Tool Crimper for Universal II Connectors

Image representative of range

Subtotal (1 unit)*

€476.32

(exc. VAT)

€585.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€476.32

*price indicative

RS Stock No.:
788-099
Mfr. Part No.:
90574-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Crimper

Product Type

Hand Crimping Tool

For Use With

Universal II Connectors

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Series

PRO-CRIMPER

Model Number

90574-1

Standards/Approvals

REACH

COO (Country of Origin):
MX
The TE Connectivity crimp tool ensures precision in crimping applications, achieving a consistent crimp force for optimal mechanical stability and electrical conductivity across wire Terminal connections.

Designed for consistent compression within 0.025 mm for effective crimping

Set handle force ensures tight conformance with specifications and reliability

Includes a Certificate of Certification for tracking tool performance over time

Ratcheting mechanism prevents tool opening until dies have bottomed, enhancing precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy