TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- RS Stock No.:
- 677-618
- Mfr. Part No.:
- 58531-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€507.04
(exc. VAT)
€623.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.04 |
*price indicative
- RS Stock No.:
- 677-618
- Mfr. Part No.:
- 58531-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Crimping Tool | |
| For Use With | Cable And Wires | |
| Series | AMP | |
| Model Number | 5788795-1 | |
| Adjustable Ratchet | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Crimping Tool | ||
For Use With Cable And Wires | ||
Series AMP | ||
Model Number 5788795-1 | ||
Adjustable Ratchet Yes | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tools provide the versatility of general-purpose service tools along with the reliability and ease of use of many premium grade tools. Commercial die assemblies are designed to meet the wire crimp height requirements per the applicable TEC application specifications. Commercial handle assemblies permit the interchange of die assemblies and an adjustable ratcheting feature. Users are responsible for adjusting the ratchet to obtain the correct crimp height. Commercial tools require a greater amount of user dexterity than Premium crimp tools.
Ratchet control provides complete crimping cycle
Emergency ratchet release
Angled head provides a comfortable hand and wrist position
One tool with over 75 interchangeable die sets can crimp many different types of connectors
Accommodates multiple Terminal sizes in one die set
Precision construction of Durable high-carbon steel
Extra strength pivot pins provide greater
Produced under a quality management system certified to ISO 9001
Related links
- TE Connectivity SUPER CHAMP IV 696125-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity 7553 755337-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity AMP 749069-5 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity DAHT 675477-000 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity AMP Tool Hand Crimping Tool
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
