TE Connectivity 91542 Crimping Tool
- RS Stock No.:
- 788-113
- Mfr. Part No.:
- 91542-1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-113
- Mfr. Part No.:
- 91542-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| Maximum Wire Size mm² | 0.35mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Series | 91542 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
Maximum Wire Size mm² 0.35mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series 91542 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AE
The TE Connectivity crimp tooling solution offers precise design and maintenance for optimal crimping performance. Its system ensures proper crimp force is applied, contributing to the integrity of electrical connections and reliability in various applications.
Designed for consistent application of crimp force to terminals
Calibration maintains specified compression for maximum tensile strength
Includes a Certificate of Certification for performance tracking
Ratchet mechanism ensures tool remains closed until dies bottom
Regular maintenance is essential for ongoing crimp quality assurance
Related links
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity AMP Hand Crimping Tool
- TE Connectivity 91528 Crimping Tool
- TE Connectivity 91549 Crimping Tool
- TE Connectivity Coaxial Type Hand Crimping Tool Black
