Molex 207129 Crimp Tool Hand Crimp Tool
- RS Stock No.:
- 797-279
- Mfr. Part No.:
- 63828-1700
- Manufacturer:
- Molex
Subtotal (1 unit)*
€748.90
(exc. VAT)
€921.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €748.90 |
*price indicative
- RS Stock No.:
- 797-279
- Mfr. Part No.:
- 63828-1700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Hand Crimp Tool | |
| Product Type | Crimp Tool | |
| Maximum Wire Size AWG | 20AWG | |
| Series | 207129 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Hand Crimp Tool | ||
Product Type Crimp Tool | ||
Maximum Wire Size AWG 20AWG | ||
Series 207129 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- SE
The Molex Hand Crimp Tool delivers a high-precision manual solution for Standard .093" Pin and Socket Crimp Terminals. This robust tool is specifically engineered to handle 20 AWG wire with consistent mechanical accuracy, ensuring reliable electrical connections across global geographic areas.
Ergonomic handle design for manual operation
Designed for Standard 0.093 inch pin and socket
Supports 20 AWG wire sizes
Durable construction for field maintenance and repair
Related links
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-2300 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
- Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 Hand Crimp Tool
- Molex 207129 Hand Crimp Tool, 3 in
