Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- RS Stock No.:
- 786-314
- Mfr. Part No.:
- 200218-6200
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€689.92
(exc. VAT)
€848.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.92 |
*price indicative
- RS Stock No.:
- 786-314
- Mfr. Part No.:
- 200218-6200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Crimp Tool | |
| For Use With | Micro-Fit TPA Male Crimp Terminals | |
| Minimum Wire Size AWG | 30AWG | |
| Series | 207129 | |
| Model Number | 200218-6200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Crimp Tool | ||
For Use With Micro-Fit TPA Male Crimp Terminals | ||
Minimum Wire Size AWG 30AWG | ||
Series 207129 | ||
Model Number 200218-6200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Molex Hand Crimp Tool is designed to deliver reliable and precise crimping for electrical terminals and connectors in wiring assemblies. Its manual operation provides controlled force to achieve secure and consistent crimps during installation or maintenance.
Manual crimp tool for Terminal installation
Designed for precise and secure crimping
Suitable for electrical and wiring assembly work
Compliant with EU RoHS REACH SVHC and Low Halogen standards
Related links
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-3400 Hand Crimping Tool Hand Crimp Tool for Sealed FAKRA Crimp Tube
- Molex 207129 200218-2300 Hand Crimping Tool Hand Crimp Tool for MultiCat Machined High-Power
- Molex 207129 200218-2500 2.00mm² Wire Hand Crimping Tool Hand Crimp Tool for CTX-J 280 Receptacle Terminal Sealed
- Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
