TE Connectivity CCII Crimp Tool Crimp Tool for Connecting Cable
- RS Stock No.:
- 272-2754
- Mfr. Part No.:
- 2396101-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,619.78
(exc. VAT)
€1,992.33
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €1,619.78 |
| 2 - 2 | €1,559.86 |
| 3 - 3 | €1,504.78 |
| 4 - 4 | €1,452.95 |
| 5 + | €1,404.35 |
*price indicative
- RS Stock No.:
- 272-2754
- Mfr. Part No.:
- 2396101-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Connecting Cable | |
| Series | CCII | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Connecting Cable | ||
Series CCII | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity CERTI-CRIMP II straight action hand tool is blue and orange in colour.
Wire guage 22 to 24 AWG (0.3 to 0.2 mm²)
Reach regularized
Related links
- TE Connectivity CCII Crimp Tool Crimp Tool
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity 234169 Crimp Tool Crimp Tool
- TE Connectivity SUPER CHAMP Crimp Tool Crimp Tool
- TE Connectivity 49965 49965 Crimp Tool Crimp Tool
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity MiniSeal Splices Crimp Tool Crimp Tool Crimp Tool for Splices 12 to 26 AWG
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
