Molex 63827 63827-5400 Crimp Tool Crimp Tool for Wire And Cable
- RS Stock No.:
- 816-945
- Mfr. Part No.:
- 63827-5400
- Manufacturer:
- Molex
Subtotal (1 unit)*
€798.11
(exc. VAT)
€981.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €798.11 |
*price indicative
- RS Stock No.:
- 816-945
- Mfr. Part No.:
- 63827-5400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic Grip | |
| For Use With | Wire And Cable | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | 63827 | |
| Model Number | 63827-5400 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic Grip | ||
For Use With Wire And Cable | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Series 63827 | ||
Model Number 63827-5400 | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is expertly is designed for use with ultra-fit crimp terminals, catering specifically to 22-20 AWG (UL1061) wires, ensuring precise crimping essential for reliable electrical connections.
Manual operation for user control in crimping tasks
Compatible exclusively with Molex terminals and tooling for optimal performance
The tool is intended for global usage to facilitate various applications
