Molex 207129 63827-8200 Hand Crimping Tool Crimp Tool for ValuSeal Terminal
- RS Stock No.:
- 816-244
- Mfr. Part No.:
- 63827-8200
- Manufacturer:
- Molex
Subtotal (1 unit)*
€815.57
(exc. VAT)
€1,003.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €815.57 |
*price indicative
- RS Stock No.:
- 816-244
- Mfr. Part No.:
- 63827-8200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Hand Tool | |
| For Use With | ValuSeal Terminal | |
| Minimum Wire Size AWG | 18AWG | |
| Series | 207129 | |
| Model Number | 63827-8200 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Crimp Tool | ||
Handle Type Hand Tool | ||
For Use With ValuSeal Terminal | ||
Minimum Wire Size AWG 18AWG | ||
Series 207129 | ||
Model Number 63827-8200 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is designed for precise crimping of ValuSeal terminals across various wire gauges, ensuring reliable connections in diverse applications.
Active status ensures availability for immediate use
Suitable for crimping 16 AWG UL1061 and 18 AWG UL1007 and UL1095 wires
Manual operation provides direct control during use
Globally applicable for multiple geographic areas
Compliant with EU RoHS 2015/863 for environmentally conscious choices
Related links
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 63823-5600 Hand Crimping Tool Crimp Tool for Male Crimp Terminal
