Tempo PALADIN TOOLS Crimp Tool Crimper for UY
- RS Stock No.:
- 834-985
- Mfr. Part No.:
- PA1180
- Manufacturer:
- Tempo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.57 |
| 10 + | €18.92 |
*price indicative
- RS Stock No.:
- 834-985
- Mfr. Part No.:
- PA1180
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Sub Type | Crimper | |
| Product Type | Crimp Tool | |
| Handle Type | Non-Slip | |
| For Use With | UY | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.129mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 19AWG | |
| Series | PALADIN TOOLS | |
| Overall Length | 3.7in | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Sub Type Crimper | ||
Product Type Crimp Tool | ||
Handle Type Non-Slip | ||
For Use With UY | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.129mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 19AWG | ||
Series PALADIN TOOLS | ||
Overall Length 3.7in | ||
- COO (Country of Origin):
- TW
The Tempo Splice crimper offers precision crimping for various telephone wire splices. It is designed to enhance efficiency in both indoor and outdoor wiring applications.
Crimps popular connectors including UR, UY, and UG for versatile usage
Includes a side cutter designed for AWG 19-26 copper for added convenience
Features non-slip grips that provide precision control during crimping
Lightweight design at 6.4 oz. for ease of handling and portability
Related links
- Tempo PALADIN TOOLS Crimp Tool Crimper for UY
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
- Tempo Pro-Grip Crimp Tool Crimper for Closed-Barrel D-Sub Contacts
- Tempo PALADIN TOOLS Series Coax Adjustable Cutter, 5.7in Overall
- Tempo PALADIN TOOLS Series Probe, 6in Overall
- Tempo Paladin Tools - Cable Stripper Series Wire Stripper
- Tempo PALADIN TOOLS Series Multipair Adjustable Cutter, 127mm Overall
- Tempo Paladin Tools - Fibre Optic Clothespin Series Wire Stripper
