Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€58.02

(exc. VAT)

€71.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€58.02-
10 +€53.387%

*price indicative

RS Stock No.:
834-987
Mfr. Part No.:
PA1561
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Crimp Tool

Sub Type

Crimper

For Use With

RJ45 connectors

Handle Type

Cushion Grip

Series

PALADIN TOOLS

Overall Length

11.350in

Adjustable Ratchet

Yes

COO (Country of Origin):
TW
The Tempo UTP Snagless Crimper is a versatile tool designed for efficient cable preparation and connector assembly. Built with Durable all‑metal construction and cushioned grips, it ensures comfort and control while supporting multiple connector types for professional networking tasks.

Cuts and strips both round and flat cable efficiently

Constructed with all-metal materials for durability

Ergonomic cushion grips enhance comfort during use

Compatible with standard and snagless RJ45 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy