Tempo PALADIN TOOLS Series Coax Adjustable Cutter, 5.7in Overall

Subtotal (1 unit)*

€37.01

(exc. VAT)

€45.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.01

*price indicative

RS Stock No.:
834-978
Mfr. Part No.:
PA1119
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Cutter

Overall Length

5.7in

Series

PALADIN TOOLS

Cable Type

Coax

Handle Type

Adjustable

COO (Country of Origin):
TW
The Tempo Cutter/stripper is an all-in-one tool designed for cutting and stripping coaxial and twisted pair cables, delivering precise performance for various cable types.

Cuts and strips multiple cable types including RG6, RG6 Quad, RG59, Cat6, Cat5e, and Cat5

User-friendly design with an adjustable stripping blade for various insulation thicknesses

Self-regulating cassette blade prevents cable nicks during use

Removable Coax blade cassette allows for easy adjustment of stripping depth with included hex key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy