Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 948-970
- Mfr. Part No.:
- 253554
- Manufacturer:
- Virax
Subtotal (1 unit)*
€2,391.28
(exc. VAT)
€2,941.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,391.28 |
*price indicative
- RS Stock No.:
- 948-970
- Mfr. Part No.:
- 253554
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Tool | |
| Product Type | Crimping Tool | |
| For Use With | Stainless Steel | |
| Handle Type | Anti-Slip | |
| Series | 2535 | |
| Model Number | 253554 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Tool | ||
Product Type Crimping Tool | ||
For Use With Stainless Steel | ||
Handle Type Anti-Slip | ||
Series 2535 | ||
Model Number 253554 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax high-performance crimping machine designed for efficient electro-mechanical crimping tasks. It features Advanced technology to ensure consistent and reliable crimping results.
Compact design enables easy handling and storage
Automatic checking of crimping force ensures optimal results
LED ring provides clear Visual indicators for correct crimping
Enhanced operational safety with automatic shutdown feature
Related links
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253576 Crimping Tool Tool for Stainless Steel
- Virax 2535 253552 Crimping Tool Tool for Stainless Steel
- Virax 2535 253558 Crimping Tool Tool for Stainless Steel
