Virax 2535 253576 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 948-984
- Mfr. Part No.:
- 253576
- Manufacturer:
- Virax
Subtotal (1 unit)*
€2,477.58
(exc. VAT)
€3,047.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,477.58 |
*price indicative
- RS Stock No.:
- 948-984
- Mfr. Part No.:
- 253576
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Sub Type | Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253576 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Sub Type Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253576 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax electro-mechanical press fitting machine delivers precision crimping for various fitting systems, ensuring efficient and reliable performance every time. It combines Advanced technology for seamless integration with existing tools and processes.
Compact design allows for easy handling and manoeuvrability
Lightweight construction at just 2.0 kg ensures less user fatigue
Two robust batteries provide extended usage life without interruptions
High crimping force of 20 kN guarantees reliable results
Quick battery charging and long storage capability enhance usability
Related links
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253552 Crimping Tool Tool for Stainless Steel
- Virax 2535 253558 Crimping Tool Tool for Stainless Steel
