Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 948-971
- Mfr. Part No.:
- 253555
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€2,391.28
(exc. VAT)
€2,941.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,391.28 |
*price indicative
- RS Stock No.:
- 948-971
- Mfr. Part No.:
- 253555
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253555 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Tool | ||
Product Type Crimping Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253555 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping machine offers robust performance for professional crimping tasks, designed to enhance the efficiency and quality of work in various environments.
Lightweight design at just 2.1 kg for easier handling
Automatic checking of crimping effort for enhanced precision
360° illuminated work area via a circular LED ring
Fast and safe charging with a ventilated charger for durability
Compatible with CAS battery technology for versatile use
Related links
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253576 Crimping Tool Tool for Stainless Steel
- Virax 2535 253552 Crimping Tool Tool for Stainless Steel
- Virax 2535 253558 Crimping Tool Tool for Stainless Steel
