JST CS10K Crimp Tool Crimp Tool for SAIT Contacts
- RS Stock No.:
- 144-9364
- Mfr. Part No.:
- WC-AIT02
- Manufacturer:
- JST
Subtotal (1 unit)*
€687.56
(exc. VAT)
€845.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.56 |
*price indicative
- RS Stock No.:
- 144-9364
- Mfr. Part No.:
- WC-AIT02
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SAIT Contacts | |
| Handle Type | Plain | |
| Series | CS10K | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SAIT Contacts | ||
Handle Type Plain | ||
Series CS10K | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-AIT02 is a CS10K series, ratcheting hand crimping tool.
RoHS compliant
Operate by means of a ratchet
Related links
- JST CS10K Hand Ratcheting Crimp Tool for SAIT Contacts
- JST CS 10-WC-AIT 03 Crimp Tool for SAIT Contacts
- JST WC Crimp Tool Crimp Tool for SF1F Contacts, SF1M Contacts
- JST WC-SH 2832 Crimp Tool Crimp Tool for SSHL Contacts, SSH Contacts
- JST WC Crimp Tool Crimp Tool for SWPJT Contacts, SWPJR Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts, SVM Contacts
- JST WC Crimp Tool Crimp Tool for SXAM Contacts, SXA Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
