JST CS10K Hand Ratcheting Crimp Tool for SAIT Contacts
- RS Stock No.:
- 144-9366
- Mfr. Part No.:
- WC-AITW02
- Manufacturer:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9366
- Mfr. Part No.:
- WC-AITW02
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| For Use With | SAIT Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | CS10K | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
For Use With SAIT Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Series CS10K | ||
- COO (Country of Origin):
- DE
The JST WC-AIW02 is a CS10K series, ratcheting hand crimping tool.
RoHS compliant
Operate by means of a ratchet
Operate by means of a ratchet
Related links
- JST CS10K Crimp Tool Crimp Tool for SAIT Contacts
- JST CS 10-WC-AIT 03 Crimp Tool for SAIT Contacts
- JST Hand Ratcheting
- Hirose Hand Ratcheting Crimp Tool for DF11 Connector Contacts
- Knipex MultiCrimp Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.25 → 25mm² Wire
- Hirose Hand Ratcheting Crimp Tool for DF1BE Connector Contacts
- TE Connectivity Hand Ratcheting Crimp Tool for AMPLIMITE HD-20 Ferrules
- Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
