Samtec CAT Crimp Tool Crimp Tool for T1M74 Contacts
- RS Stock No.:
- 180-1246
- Mfr. Part No.:
- CAT-HT-174-2030-13
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€448.08
(exc. VAT)
€551.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.08 |
*price indicative
- RS Stock No.:
- 180-1246
- Mfr. Part No.:
- CAT-HT-174-2030-13
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | T1M74 Contacts | |
| Handle Type | Plain | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Series | CAT | |
| Overall Length | 232.05mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With T1M74 Contacts | ||
Handle Type Plain | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 20AWG | ||
Series CAT | ||
Overall Length 232.05mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Application Tooling: We offer a variety of tooling to help you assemble your Discrete Wire, AccliMate™ and RF components. These range from simple hand tools that are ideal for lower volume projects, to applicators that can be used in bench top and automatic presses for larger volumes.
Related links
- Samtec CAT Crimp Tool for CC79 Contacts
- Samtec CAT Crimp Tool for CC69 Contacts
- Samtec CAT Crimp Tool for CC69R Contacts, CC69L Contacts
- Samtec CAT Crimp Tool for CC83 Contacts
- Samtec CAT Crimp Tool Crimp Tool for T1M44R Contacts, T1M44M Contacts
- Samtec CAT Crimp Tool for CC46L Contacts, CC46R Contacts
- Samtec CAT Crimp Tool for CC09R Contacts, CC09M Contacts
- Samtec CAT Crimp Tool for CC03R Contacts, CC03M Contacts
