Samtec CAT Crimp Tool Crimp Tool for T1M44R Contacts, T1M44M Contacts

Subtotal (1 unit)*

€1,497.49

(exc. VAT)

€1,841.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,497.49

*price indicative

RS Stock No.:
250-2822
Mfr. Part No.:
CAT-HT-144-2830-12-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

T1M44R Contacts, T1M44M Contacts

Series

CAT

Adjustable Ratchet

No

Standards/Approvals

RoHS

Samtec Crimping Tool, Non-Adjustable Type, 30 or 28AWG Wire Diameter - CAT Series - CAT-HT-144-2830-12-1


Take the cramp out of manual work with this hand-operated crimping tool from Samtec. It makes wiring a breeze by quickly and easily creating a secure connection between your conductor and contact. Simply squeeze the handles until the ratchet releases, then slide the terminal carrier strip under the contact holder plate. Once in place, pop your pre-stripped wire over the terminal crimp barrels, close the handles together, and the job's done.

Features & Benefits


• In the event of jamming, a release lever easily opens the handles

• Factory calibrated to the optimum pre-load for precision crimping

• For flexibility, it accepts pins directly from a reel or strips approximately six inches in length

Applications


• Marine engineering

• Electronics manufacturing

• Avionics

• Railways and transportation industry

How do I look after this tool?


To maximise its service life and ensure hassle-free operation, this durable tool benefits from regular, scheduled maintenance. It's a good idea to lubricate it with light oil every 5000 crimps or three months, whichever comes first. Use a clean brush or a soft, lint-free cloth to remove dust, moisture and other contaminants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy