Samtec CAT Crimp Tool for CC03R Contacts, CC03M Contacts
- RS Stock No.:
- 180-1247
- Mfr. Part No.:
- CAT-HT-203-2830-12
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1,105.91
(exc. VAT)
€1,360.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,105.91 |
*price indicative
- RS Stock No.:
- 180-1247
- Mfr. Part No.:
- CAT-HT-203-2830-12
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Tool | |
| For Use With | CC03R Contacts, CC03M Contacts | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Series | CAT | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Tool | ||
For Use With CC03R Contacts, CC03M Contacts | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 28AWG | ||
Series CAT | ||
Samtec Crimping Tool, Parallel Action Type, 30 to 28AWG Wire Size Range - CAT Series - CAT-HT-203-2830-12
Looking for a quick and hassle-free way to terminate your electrical conductors? Make sure you never get your wires crossed with this handheld crimping tool from Samtec. Simply thread your double carrier strip under the holder plate and move the handle through one or two cycles. You can then terminate your pre-stripped wire by placing it over the crimp barrels and squeezing the handles firmly together. For versatility, this unit accepts wires with a thickness of 30 to 28AWG.
Features & Benefits
• Comes pre-calibrated, so you can get straight to work
• Accepts pins from a reel and 6in strips for versatility
• Built-in locator plate and ball-detent features ensure speedy alignment for ease of use
Applications
• Manufacturing industry
• Automotive repair
• Telecommunications equipment
• Aerospace technology
How often does this unit need maintenance?
This is a low-maintenance crimping tool that needs regreasing every three months. All it takes is a thin coat of light machine oil on the pins, pivot points and bearing surfaces.
Why should you crimp your terminals?
Crimped terminals help prevent faults as they protect the conductor from gas and moisture.
Related links
- Samtec CAT Crimp Tool for CC09R Contacts, CC09M Contacts
- Samtec CAT-HT-281-2430-13 Crimp Tool Crimp Tool for CC03R Contacts, CC03M Contacts
- Samtec CAT Crimp Tool Crimp Tool for T1M44R Contacts, T1M44M Contacts
- Samtec CAT Crimp Tool Crimp Tool for T1M74 Contacts
- Samtec CAT Crimp Tool for CC69 Contacts
- Samtec CAT Crimp Tool for CC46L Contacts, CC46R Contacts
- Samtec CAT Crimp Tool for CC83 Contacts
- Samtec CAT Crimp Tool for CC69R Contacts, CC69L Contacts
