FCT from Molex F1 Crimp Tool for D-Sub Connector

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€475.88

(exc. VAT)

€585.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€475.88-
5 +€428.309%

*price indicative

RS Stock No.:
213-4907
Distrelec Article No.:
180-45-356
Mfr. Part No.:
F1089 / 1731120337
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Crimp Tool

For Use With

D-Sub Connector

Handle Type

Plain

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Series

F1

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex Crimping tools are the most sought after tool for crimping the contacts of the D-Sub connector. The gauge size of the wire to be attached to the connector is essential information to be considered while using this product.

The tool is robust and has a good grip

Suitable for wide range of crimping contacts

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy