JST JUCS Crimp Tool Crimp Tool for SRT Contacts, SRB Contacts
- RS Stock No.:
- 218-3871
- Mfr. Part No.:
- JUCS-RB/RT
- Manufacturer:
- JST
Subtotal (1 box of 1 unit)*
€1,291.27
(exc. VAT)
€1,588.26
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,291.27 |
*price indicative
- RS Stock No.:
- 218-3871
- Mfr. Part No.:
- JUCS-RB/RT
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SRT Contacts, SRB Contacts | |
| Handle Type | Ergonomic | |
| Height Safe | Yes | |
| Series | JUCS | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SRT Contacts, SRB Contacts | ||
Handle Type Ergonomic | ||
Height Safe Yes | ||
Series JUCS | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST JUCS-RB/RT is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SRB-1.0-(), SRB-2.5-(), SRT-1.0-() and SRT-2.5-() Ring Terminals.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST Crimp Tool Crimp Tool for STO Contacts
- JST YRK Crimp Tool Crimp Tool for SPB Contacts
- Schmersal SRB-E 2 Safety Contacts
- Schmersal SRB 201ZH 3 Safety Contacts, 2
- JST WC Crimp Tool Crimp Tool for SWPJT Contacts, SWPJR Contacts
- JST WC Crimp Tool Crimp Tool for SF1F Contacts, SF1M Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts, SVM Contacts
