JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts

Subtotal (1 box of 1 unit)*

€728.94

(exc. VAT)

€896.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€728.94

*price indicative

RS Stock No.:
218-3897
Mfr. Part No.:
WC-SF371
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SF3M Contacts, SF3F Contacts

Handle Type

Ergonomic

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Series

WC

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
DE
The JST WC-SF371 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SF3F-71(*)-P2.0 and SF3M-71(*)-M2.0N contact

Ratchet mechanism for crimp conformation

Ergonomically designed soft handles

Precision ground dies

Safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy