JST WC Crimp Tool Crimp Tool for SPS Contacts
- RS Stock No.:
- 218-3887
- Mfr. Part No.:
- WC-730
- Manufacturer:
- JST
Subtotal (1 box of 1 unit)*
€479.67
(exc. VAT)
€589.99
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €479.67 |
*price indicative
- RS Stock No.:
- 218-3887
- Mfr. Part No.:
- WC-730
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Soft Grip | |
| For Use With | SPS Contacts | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Height Safe | Yes | |
| Series | WC | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Soft Grip | ||
For Use With SPS Contacts | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Height Safe Yes | ||
Series WC | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-730 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SPS-01T-187S contacts
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for SPS Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for SZH Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SBH Contacts
