JST WC Crimp Tool Crimp Tool for SBH Contacts

Image representative of range

Subtotal (1 unit)*

€517.93

(exc. VAT)

€637.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€517.93

*price indicative

RS Stock No.:
688-0827
Mfr. Part No.:
WC-670
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

SBH Contacts

Series

WC

Standards/Approvals

RoHS

COO (Country of Origin):
DE

BH Series Crimp Tool


Hand Tool for SBH-001T-P0.5 Crimp Contacts.

JST BH Series 4mm LCD Low Profile Backlight Starter Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy