JST WC Crimp Tool Crimp Tool for SPAL Contacts, SPNI Contacts
- RS Stock No.:
- 218-3895
- Mfr. Part No.:
- WC-PNI001
- Manufacturer:
- JST
Subtotal (1 box of 1 unit)*
€665.75
(exc. VAT)
€818.87
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €665.75 |
*price indicative
- RS Stock No.:
- 218-3895
- Mfr. Part No.:
- WC-PNI001
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | SPAL Contacts, SPNI Contacts | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Series | WC | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With SPAL Contacts, SPNI Contacts | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Series WC | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-PNI001 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SPNI-001T-P0.5 contact.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST YRS Crimp Tool for SPAL Contacts, SPNI Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
