SAM 241 Hand Crimp Tool for Wire Ferrules, 0.5 → 16mm² Wire
- RS Stock No.:
- 221-4971
- Mfr. Part No.:
- 241-37
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4971
- Mfr. Part No.:
- 241-37
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wire Size mm² | 0.5 → 16mm² | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Operation | Hand | |
| Ratcheting | No | |
| Series | 241 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wire Size mm² 0.5 → 16mm² | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Operation Hand | ||
Ratcheting No | ||
Series 241 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Crimping pliers for protection has PVC coated temples has High crimping capacity: from 0.5 to 16 mm².
Does not deform the tips
Related links
- SAM 241 Crimp Tool for Uninsulated Terminal
- SAM 241 241-42 Crimp Tool Plier for Cables
- SAM 241 241-36 Crimp Tool for Non Insulated Round Lugs
- SAM 241-42-FME 241-42-FME Crimp Tool Crimping Plier for Stripping Cables
- Phoenix Contact CRIMPFOX 6S-F Hand Crimp Tool for Wire Ferrules
- SAM 241-15 Series Multi-Core Insulated Wire Stripper 190mm Overall
- SAM 241-40 Pliers Lock Grip Tip
- TE Connectivity Hand Ratcheting Crimp Tool for AMPLIMITE HD-20 Ferrules
