BETA 1601/PC Crimp Tool for Telephone Terminals And Data Transmission
- RS Stock No.:
- 225-7265
- Mfr. Part No.:
- 1601/PC
- Manufacturer:
- BETA
Subtotal (1 unit)*
€72.99
(exc. VAT)
€89.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.99 |
*price indicative
- RS Stock No.:
- 225-7265
- Mfr. Part No.:
- 1601/PC
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| For Use With | Telephone Terminals And Data Transmission | |
| Height Safe | No | |
| Series | 1601/PC | |
| Overall Length | 190mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
For Use With Telephone Terminals And Data Transmission | ||
Height Safe No | ||
Series 1601/PC | ||
Overall Length 190mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ratchet crimpling plier use for telephone terminals and data transmission.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- Phoenix Contact 22019 Series DIN Rail Bus Connector for Use with Signal and Data Transmission
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for SOLISTRAND Terminals and Splices, STRATO-THERM Terminals And
- MECATRACTION HVD HVD35CP Crimp Tool for Tubular Terminals and Copper Sleeves
- BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- BETA Electronic Crimp Tool Oil-Pressure Crimping Pliers for Non-Insulated Copper Terminals, Non-Insulated aluminium
- BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- BETA 1606T Crimp Tool Hand Tool Crimping for Tubular Terminals
