BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- RS Stock No.:
- 225-7280
- Mfr. Part No.:
- 1608A
- Manufacturer:
- BETA
Subtotal (1 unit)*
€277.01
(exc. VAT)
€340.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.01 |
*price indicative
- RS Stock No.:
- 225-7280
- Mfr. Part No.:
- 1608A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Hand Tool Crimping | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Series | 1608A | |
| Overall Length | 255mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Hand Tool Crimping | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Series 1608A | ||
Overall Length 255mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA heavy duty crimping plier is for insulated terminals.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1602A Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1602AHS Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1602BA Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- BETA 1606A6 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606A16 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606T Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
